help desk software
DATA SHEET

9129673500

Weidmuller

Circuit Breaker Thermal Magnetic 2Pole 5A 250VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9129673500
RoHS:
Yes
HTS:
85176200
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
Thermal Magnetic
Voltage Rating:
250 VAC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
-30 to 55 °C
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Circuit Breaker Thermal Magnetic 2Pole 5A 250VAC
Search Keywords:
9129673500
  This product is discontinued, but still in stock
IN STOCK: 8
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$111.22
$111.220
5
$103.45
$517.250
10
$100.66
$1,006.600
25
$95.54
$2,388.500
50
$93.18
$4,659.000
100
$91.79
$9,179.000
250 +
$89.88
$22,470.000
RECOMMENDED REPLACEMENT
7940126723
7940126723
VIEW PRODUCT
Tools/3D Models
Product Guides