help desk software
DATA SHEET

913560

Weidmuller

Electromechanical Relay 24VDC 10A 3PDT(70.3x39.6x45.7)mm Socket Discrete Relay

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
913560
RoHS:
No
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 40 °C
Coil Resistance:
N/A
Electromechanical Relay 24VDC 10A 3PDT(70.3x39.6x45.7)mm Socket Discrete Relay
Search Keywords:
913560
IN STOCK: 33
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$56.393
$56.393
5
$49.244
$246.220
10
$46.618
$466.180
25 +
$44.258
$1,106.450
Tools/3D Models
Product Guides