help desk software

913915

Weidmuller

DIN Rail - 35mmx7.5mm - Slotted - 4"

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
913915
RoHS:
No
HTS:
72166190
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Life Cycle:
Discontinued & Replaced
The 913915 is a slotted DIN rail. Size is 1.378" W x 0.295" H (35.00mm x 7.50mm). Length is 101.6mm.
Search Keywords:
913915
  This product is not in stock and cannot be back-ordered
Minimum Order:
10
Multiple:
10
RECOMMENDED REPLACEMENT
7940102313
7940102313
VIEW PRODUCT
Tools/3D Models