help desk software

915256

Weidmuller

Relay - DK5R/EN - 24VAC/VDC - SPNO - 3A RL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
915256
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued & Replaced
The 915256 is a DK5R relay, coil voltage is 24VAC/VDC. Single output 3A at 250VAC/30VDC.
Search Keywords:
915256
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
7940102359
7940102359
VIEW PRODUCT
Tools/3D Models