Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9200090000
RoHS:
Yes
HTS:
85369010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Connector Accessories Cable Lug Red
Search Keywords:
9200090000
IN STOCK:
600
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2365
$23.650
1,000
$0.1864
$186.400
2,500
$0.1783
$445.750
5,000
$0.1756
$878.000
7,500
$0.1730
$1,297.500
25,000
$0.1618
$4,045.000
50,000
$0.1594
$7,970.000
100,000
+
$0.1570
$15,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
04.855.0353.0
Connector Accessories Marked Marking Strip
LVK20R050DER
SMD Resistor - Metal Alloy - 2010 - 0.05 Ohm 0.5% - 0.75W(3/4W) - ±50ppm/°C - Tape&Reel
1830619
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
SCLD-WB-4PDT-C-24VDC
Power Relay 24VDC 5A 4PDT(27.5x21.5x41.5)mm Plug-In
132203
RF Connector - SMA Right Angle PCB Jack Through Hole 50 Ohms Bulkhead