Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9200310000
RoHS:
Yes
HTS:
85369010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Lug Terminal3852
Gender:
N/A
Wire Size:
15-20 AWG
Color:
Red3840
Operating Temperature:
N/A
Lug Terminal 15-20AWG 22.6mm 5.8mm
Search Keywords:
9200310000
IN STOCK:
4,600
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
12/9/24
Minimum Order:
300
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
300
$0.1501
$45.030
2,500
$0.1200
$300.000
5,000
$0.1152
$576.000
7,500
$0.1134
$850.500
25,000
$0.1093
$2,732.500
50,000
$0.1053
$5,265.000
100,000
$0.1037
$10,370.000
150,000
+
$0.1022
$15,330.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AH165-VR02
Switch Push Button N.C. DPST Round Button Momentary Contact Quick Connect/Solder Panel Mou...
3038367
Disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection metho...
3240029
Ring cable lug - yellow - 4 ... 6 mm² - M6
T18-CSF25/P
Bevel Tip
900M-T-3CM
Replacement Tip - 3cm - for FX-8801,907/913/900M