Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9445120000
RoHS:
Yes
HTS:
85369095
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
AC Coil Voltage:
N/A
Electromechanical Relay SPDT 16A 24VDC DIN Rail
Search Keywords:
9445120000
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$321.30
$321.300
3
$312.37
$937.110
5
$307.69
$1,538.450
10
$303.07
$3,030.700
15
+
$298.53
$4,477.950
Product Guides