help desk software
DATA SHEET

9454910000

Weidmuller

Electromechanical Relay 24VDC 24VAC 6A SPDT( (77mm 6mm 77mm)) DIN Rail General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9454910000
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
AC Coil Voltage:
24 V
Coil Current:
7DC,9AC mA
Life Cycle:
Discontinued & Replaced
The 1122780000 is electromechanical relay with dimensions 6.4mmx88mmx90mm.
Search Keywords:
9454910000
  This product is not in stock and cannot be back-ordered
Minimum Order:
10
Multiple:
10
RECOMMENDED REPLACEMENT
1122780000
1122780000
VIEW PRODUCT
Tools/3D Models
Product Guides