Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9512200000
RoHS:
Yes
HTS:
85369010
COO:
RO
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
(2/0)-6 AWG
Operating Temperature:
-60 to 130 °C
Conn Terminal Block 2 POS ST T DIN Rail
Search Keywords:
9512200000
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
500
can ship
10/28/24
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
1
$52.11
$52.110
5
$47.77
$238.850
10
$43.00
$430.000
30
$42.35
$1,270.500
50
$41.72
$2,086.000
100
$41.09
$4,109.000
250
+
$40.48
$10,120.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1733640000
Conn Jumper M 32 POS 8.1mm ST
E11A06004M100
Micro Change - 4 Poles - Male to Male - 24AWG - TPE Jacket - D CODED - 10m Length
1807010000
Connector Accessories End Plate Straight
1771360000
Conn Earth Terminal 3 POS T DIN Rail
884030K05M020
Cable Assembly PLTC-ER 2m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-Change®