help desk software
DATA SHEET

9908920000

Weidmuller

Relay SSR 15mA 32V DC-IN 3A 265V AC-OUT

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9908920000
RoHS:
No
HTS:
8536410060
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
265 V
Maximum Output Current:
3 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
80 x 19.6 x 70 mm
Relay SSR 15mA 32V DC-IN 3A 265V AC-OUT
Search Keywords:
9908920000
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.052
$31.052
5
$29.016
$145.080
10
$27.230
$272.300
25
$24.929
$623.225
50
$23.599
$1,179.950
100
$22.692
$2,269.200
250 +
$22.124
$5,531.000
Tools/3D Models
Product Guides