Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9925440000
RoHS:
Yes
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
16 A
Terminal Design:
N/A
Operating Temperature:
-25 to 55 °C
Mounting:
DIN Rail
Circuit Breaker Thermal Magnetic 1Pole 16A 277VAC
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$34.845
$34.845
10
$32.165
$321.650
25
$30.556
$763.900
50
+
$29.484
$1,474.200
Product Guides