help desk software
DATA SHEET

9926251003

Weidmuller

Circuit Breaker Hydraulic Magnetic 1Pole 3A 120VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9926251003
RoHS:
Yes
HTS:
85362010
COO:
LS
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Type:
Hydraulic Magnetic
Voltage Rating:
120 VAC
Number of Poles:
1
Current Rating:
3 A
Terminal Design:
Screw
Operating Temperature:
-40 to 65 °C
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Circuit Breaker Hydraulic Magnetic 1Pole 3A 120VAC
Search Keywords:
9926251003
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.29
$21.290
12
$19.14
$229.680
36
$18.60
$669.600
60
$17.86
$1,071.600
108
$17.18
$1,855.440
252
$16.76
$4,223.520
504 +
$16.51
$8,321.040
RECOMMENDED REPLACEMENT
7940102573
7940102573
VIEW PRODUCT
Tools/3D Models
Product Guides