help desk software
DATA SHEET

9994780000

Weidmuller

Conn Terminal Block 6 POS 5.08mm Solder RA Thru-Hole 15A Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9994780000
RoHS:
Yes
HTS:
85369010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5.08 mm
Maximum Current Rating:
15 A
Conn Terminal Block 6 POS 5.08mm Solder RA Thru-Hole 15A Box
Search Keywords:
9994780000
IN STOCK: 450
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.55
$77.500
250
$1.26
$315.000
500
$1.20
$600.000
1,000
$1.15
$1,150.000
2,500
$1.10
$2,750.000
5,000
$1.07
$5,350.000
7,500
$1.06
$7,950.000
10,000 +
$1.04
$10,400.000
Tools/3D Models
Product Guides