help desk software
DATA SHEET

EXO24CH

Weidmuller

Relay SSR 28V DC-IN 3A 60V DC-OUT

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
EXO24CH
RoHS:
No
HTS:
85364900
COO:
FI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
3 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
28 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
N/A
Life Cycle:
Discontinued & Replaced
Relay SSR 28V DC-IN 3A 60V DC-OUT
Search Keywords:
EXO24CH
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
7940098930
7940098930
VIEW PRODUCT
Tools/3D Models
Product Guides