Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weller / Apex
Part No:
0054486099
Alias/AKA:
T0054486099
RoHS:
Yes
HTS:
8515904000
COO:
JP
Supplier Standard Pack
1
0.047, 1.2mm Chisel Tip, For WXP65 Soldering Pencil
Search Keywords:
0054486099
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$11.500
$11.500
10
$11.270
$112.700
25
$11.155
$278.875
50
$11.040
$552.000
100
+
$10.925
$1,092.500
Product Guides
CUSTOMERS
ALSO BOUGHT
FLUKE-87-5
True-RMS Multimeter With Temperature
30202
Solder Preform Attachment for Master/Deluxe Varitemp Heat Guns and Kits.
35245
Master Appliance Heat Gun Attachment Kit for Master Heat Guns
611-2
Wire Spool
24-7068-7609
Sn96.5Ag03Cu.5 3.3%/275 Flux-Cored Solder Wire - 0.40mm (0.015") Dia - 1lb Spool - No-Clea...