help desk software
DATA SHEET

1237S

Weller / Apex

Heater For Thread-On Tips 700 F 33 W .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weller / Apex
Part No:
1237S
RoHS:
Yes
HTS:
8516808000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The Weller / Apex part 1237S is a high-quality heater designed for thread-on tips. With a temperature range of up to 700°F and a power output of 33W, this heater ensures efficient and precise soldering operations. The thread-on design allows for easy tip replacement, saving time and effort. Perfect for professionals and hobbyists alike, this heater ensures reliable and consistent performance, making it an essential tool for any soldering job.
Search Keywords:
1237S
IN STOCK: 8
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.800
$35.800
10
$35.084
$350.840
25
$34.726
$868.150
50
$34.368
$1,718.400
100 +
$34.010
$3,401.000
Tools/3D Models
Product Guides