help desk software

362

Weller / Apex

Heater - 45W/120V - For 1/4 Thread on Tips

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weller / Apex
Part No:
362
Alias/AKA:
T362
RoHS:
Yes
HTS:
8516808000
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Voltage 120 V Power 45 W Temperature range (depEnds on tool) °C - 482 Temperature range (depEnds on tool) °F - 900 Packaging unit 1
Search Keywords:
362
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$50.00
$50.000
10
$49.00
$490.000
25
$48.50
$1,212.500
50
$48.00
$2,400.000
100 +
$47.50
$4,750.000
Tools/3D Models