help desk software
DATA SHEET

4037S

Weller / Apex

Heater For Thread-On Tips 900F 45W .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weller / Apex
Part No:
4037S
Alias/AKA:
T4037S
RoHS:
Yes
HTS:
8516808000
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The Weller / Apex part T4037S is a highly efficient and reliable heater designed specifically for thread-on tips. With a maximum temperature of 900°F and a power rating of 45W, this heater provides optimal heat output for a wide range of soldering applications. It is built with advanced technology to ensure quick heat-up times and precise temperature control, allowing users to achieve superior soldering results. The T4037S is compatible with various Weller soldering stations and offers easy installation and replacement. Trust this high-quality heater to deliver excellent performance and durability for all your soldering needs.
Search Keywords:
4037S
  Different packaging options available.  See Alternatives
IN STOCK: 40
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$50.75
$50.750
10
$48.88
$488.800
25
$47.61
$1,190.250
50
$46.58
$2,329.000
100 +
$45.88
$4,588.000
Tools/3D Models
Product Guides