Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weller / Apex
Part No:
6160
RoHS:
Yes
HTS:
8515904000
COO:
MX
Supplier Standard Pack
6
Package Type:
Smoothing Tip For 8200 Universal Gun And D550 Professional Soldering Gun
Search Keywords:
6160
IN STOCK:
10
Can Ship immediately
Minimum Order:
6
Multiple:
6
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$10.66
$63.960
12
$6.41
$76.920
18
+
$6.09
$109.620
Product Guides
CUSTOMERS
ALSO BOUGHT
59803-1
Insertion Tool - MTA-100 Receptacle Contacts - MTA Series.
RH1B-ULDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
V23132A2001B200
Electromechanical Relay 12VDC 37Ohm 130A SPST-NO Flange High Current Relay
FSNS6U-25
ProSNS RG-6 Universal "F" Coax Compression Connector - Male - For Standard Or Quad-Shield ...