Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weller / Apex
Part No:
6966C
RoHS:
Yes
HTS:
8419899585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Electric Industrial Heat Gun 250 Watts
Product Highlights:
- Designed for assembly and repair applications
- In production plants, laboratories and service shops
- Long-life heater and fan components
- Shrink tubing and vinyl/T.F.E.
- Epoxy curing, drying and cooling
- Approximately 750°F to 800°F hot air at nozzle
- 3-position switch...Hot - Off - Cool
- 3-wire grounded plug 6' power cord
- UL and cUL Listed
Search Keywords:
6966C
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$192.47
$192.470
10
$176.26
$1,762.600
25
$173.62
$4,340.500
50
$171.02
$8,551.000
100
+
$168.45
$16,845.000
Product Guides