Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weller / Apex
Part No:
PES51
RoHS:
Yes
HTS:
8515110000
COO:
MX
Supplier Standard Pack
1
Package Type:
The Weller / Apex part PES51 is a high-quality soldering pencil designed specifically for use with the WES51 Soldering Station. This soldering pencil is perfect for all of your soldering needs, whether you are a professional or hobbyist. With its durable construction and ergonomic design, it provides excellent heat transfer and precise control, allowing you to achieve clean and accurate solder joints. The PES51 features a replaceable tip, making it easy to switch between different soldering tasks. Upgrade your soldering game with the reliable and efficient Weller / Apex part PES51 soldering pencil.
Search Keywords:
PES51
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$67.00
$67.000
10
$65.66
$656.600
25
$64.99
$1,624.750
50
$64.32
$3,216.000
100
+
$63.65
$6,365.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1546670-4
Panel Mount Barrier Terminal Block - 2 Row - 4 Positions - 22 AWG - 14 AWG - 11.1 mm - 25 ...
5953-OR001
Hook-up Wire 26AWG 0.68mm Solid Silver Plated Copper - Orange - 304.8m (1000ft)/Spool
A12515RNZQ
1-4 Pole Rotary Switch
F221B3/4-BK207
FIT-221B 3/4" BLACK 125X4ft
71600-126LF
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Side Entry Cable Mount Tube