Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weller / Apex
Part No:
SW60
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Switch Assembly, 120V, For Coctrolled Output Soldering Pencil
Search Keywords:
SW60
IN STOCK:
0
On Order:
10
can ship 12/9/24
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$39.18
$39.180
5
$38.78
$193.900
10
$38.40
$384.000
25
+
$38.01
$950.250
Product Guides
CUSTOMERS
ALSO BOUGHT
025-0609-000
Connector Accessory - Protective Cover
24-6040-0053
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.27mm (0.050in) - 1 lb Spool
NRAS2100-1A-AA
Circuit Breakers Circuit Protector 2 Pole Series Trip 1A Medium Trip Curve Panel Mount
BA60
Barrel Nut Assembly For Soldering Irons And Soldering Pencils
EC234
Heater Assembly 24 Volt Mod.