Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weller / Apex
Part No:
T0051319099N
RoHS:
Yes
HTS:
8515110000
COO:
MX
Supplier Standard Pack
1
Package Type:
Type:
Desoldering Pencil
Input Voltage:
24 V
Power Rating:
80 W
Output Temperature Range:
50 to 450 °C
Desoldering iron 80 W, 24 V
Search Keywords:
T0051319099N
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
+
$370.526
$370.526
Product Guides