Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weller / Apex
Part No:
T0052917099N
RoHS:
Yes
HTS:
8515110000
COO:
MX
Supplier Standard Pack
1
Type:
Soldering Pencil
Input Voltage:
24 V
Power Rating:
150 W
Output Temperature Range:
50 to 550 °C
Soldering iron 150 W, 24 V with Silver-Line Heating Technology
Search Keywords:
T0052917099N
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
+
$281.053
$281.053
Product Guides