Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weller / Apex
Part No:
T0052920299N
RoHS:
Yes
HTS:
8515110000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Soldering Iron
Input Voltage:
24 V
Power Rating:
120 W
Output Temperature Range:
100 to 450 °C
The WELLER / APEX T0052920299N is a high-quality soldering iron set that includes the WXP 120 soldering iron along with a safety rest. This set is perfect for professional and hobbyist users who demand precision and reliability in their soldering work. The WXP 120 soldering iron is known for its fast heat-up time and ergonomic design, making it comfortable to use for extended periods of time. The safety rest provides a secure place to store the iron when not in use, helping to prevent accidents and damage to work surfaces. With the WELLER / APEX T0052920299N soldering iron set, you can tackle your soldering projects with confidence and ease.
Search Keywords:
T0052920299N
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
+
$400.00
$400.000
Product Guides