T0052921599N
Weller / ApexSoldering iron 65 W, 24 V with Power-Response Heating Technology .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weller / Apex
Part No:
T0052921599N
RoHS:
Yes
HTS:
8515110000
COO:
MX
Supplier Standard Pack
1
The Weller / Apex Soldering Iron with Power-Response Heating Technology is a high-quality soldering tool that offers fast and efficient soldering performance. With a power output of 65 watts and operating at 24 volts, this soldering iron provides ample heat for various soldering tasks.Featuring Power-Response Heating Technology, this soldering iron quickly reaches and maintains the desired temperature for precision soldering. Whether you are working on electronics, electrical wiring, or intricate circuitry, this soldering iron ensures a consistent and reliable heat output.The ergonomic design of this soldering iron ensures comfort during prolonged use, allowing for precise control and reduced downtime. Additionally, the slim and lightweight construction makes it easy to maneuver and handle delicate components.With its advanced heating technology, powerful performance, and user-friendly design, the Weller / Apex Soldering Iron is the ideal choice for professionals and hobbyists alike. Experience superior soldering results with this dependable and efficient tool.
Search Keywords:
T0052921599N
IN STOCK:
0
On Order:
4
can ship 12/16/24
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
+
$285.263
$285.263
Product Guides
CUSTOMERS
ALSO BOUGHT
WE1010NA
WE1 Station 120V WEP70 Soldering Iron Ph70 Safety Rest W/ Sponge ETA Tip 0.062in / 1.6 mm ...
ML30.102
AC-DC Power Supply - 30W - 10 to 12VDC - DIN Rail - Input: 100 to 240VAC - 45x75x91mm
PISA11.CLASS2
Electronic Circuit Breaker - DIN Rail - 4 Output Channels: 4x NEC Class 2 listed; 100VA pe...
CP20.241
AC-DC Power Supply - 480W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 48x124x127mm