Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weller / Apex
Part No:
T2
RoHS:
Yes
HTS:
8207906000
COO:
IE
Supplier Standard Pack
5
Type:
Plug
Fuse Size:
29.46 x 34.93 mm
Acting:
Slow Blow
Current Rating:
2 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Fuse Plug Slow Blow Acting 2A 125V Threaded Socket Plug 29.46 X 34.93mm
IN STOCK:
7
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$24.95
$124.750
10
$15.01
$150.100
15
+
$14.26
$213.900
Product Guides