Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weller / Apex
Part No:
TT1
Alias/AKA:
T1
RoHS:
Yes
HTS:
8207906000
COO:
IE
Supplier Standard Pack
5
Package Type:
Type:
Plug
Fuse Size:
29.46 x 34.93 mm
Acting:
Slow Blow
Current Rating:
1 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Fuse Plug Slow Blow Acting 1A 125V Threaded Socket Plug 29.46 X 34.93mm
Search Keywords:
TT1
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$30.32
$30.320
10
$20.59
$205.900
25
$18.78
$469.500
50
$18.38
$919.000
100
+
$17.99
$1,799.000
Product Guides