Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weller / Apex
Part No:
TT2
RoHS:
Yes
HTS:
8207906000
COO:
IE
Supplier Standard Pack
5
Type:
Plug
Fuse Size:
29.46 x 34.93 mm
Acting:
Slow Blow
Current Rating:
2 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Fuse Plug Slow Blow Acting 2A 125V Threaded Socket Plug 29.46 X 34.93mm
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
2
$18.42
$36.840
10
$16.07
$160.700
25
$15.91
$397.750
50
$15.74
$787.000
100
+
$15.58
$1,558.000
Product Guides