help desk software
DATA SHEET

TT3

Weller / Apex

Fuse Plug Slow Blow Acting 3A 125V Threaded Socket Plug 29.46 X 34.93mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weller / Apex
Part No:
TT3
Alias/AKA:
T3
RoHS:
Yes
HTS:
8207906000
COO:
IE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
Plug
Fuse Size:
29.46 x 34.93 mm
Acting:
Slow Blow
Current Rating:
3 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Life Cycle:
Discontinued
Fuse Plug Slow Blow Acting 3A 125V Threaded Socket Plug 29.46 X 34.93mm
  This product is discontinued, but still in stock
IN STOCK: 5
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$34.72
$69.440
10
$11.94
$119.400
25
$11.69
$292.250
50
$11.31
$565.500
100 +
$11.06
$1,106.000
Tools/3D Models
Product Guides