WE1010NA
Weller / ApexWE1 Station 120V WEP70 Soldering Iron Ph70 Safety Rest W/ Sponge ETA Tip 0.062in / 1.6 mm Screwdriver .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weller / Apex
Part No:
WE1010NA
RoHS:
Yes
HTS:
8515110000
COO:
MX
ECCN:
EAR99
Package Type:
Type:
Soldering Station
Input Voltage:
120 V
Power Rating:
70 W
Output Temperature Range:
450 °C
The Weller / Apex part WE1010NA is an efficient and reliable soldering station that is perfect for various soldering applications. It comes with the WEP70 soldering iron, which offers excellent heat transfer and durability. The station also includes a PH70 safety rest with a sponge, ensuring secure placement of the iron when not in use. Additionally, the ETA tip with a diameter of 0.062in / 1.6 mm allows for precise and accurate soldering. With its ergonomic design and screwdriver-like grip, this soldering station offers a comfortable experience for both professionals and DIY enthusiasts.
Search Keywords:
WE1010NA
IN STOCK:
23
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$155.00
$155.000
10
$151.90
$1,519.000
25
$150.35
$3,758.750
50
$148.80
$7,440.000
100
+
$147.25
$14,725.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![MTA106D](https://www.masterelectronics.com/images/parts/largeimages/10537998.jpg)
MTA106D
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 28VDC - 10.49mm Standard Round Actuato...
![FLUKE-179-ESFP](https://www.masterelectronics.com/images/parts/largeimages/11342836.jpg)
FLUKE-179-ESFP
Multimeter And Toolpak Combo Kit
![BK/GMA-2-R](https://www.masterelectronics.com/images/parts/largeimages/10802246.jpg)
BK/GMA-2-R
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass
![71BS36-01-1-07N](https://www.masterelectronics.com/images/parts/largeimages/11456563.jpg)
71BS36-01-1-07N
![RB104-DE](https://www.masterelectronics.com/images/parts/largeimages/11340441.jpg)
RB104-DE
PCB mount SPST NO Relay. 24VDC coil. Uses TP04 relay socket.