help desk software
DATA SHEET

WX1011N

Weller / Apex

1-Channel Soldering Station, 200 W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weller / Apex
Part No:
WX1011N
RoHS:
Yes
HTS:
8515110000
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Soldering Station
Input Voltage:
120 V
Power Rating:
200 W
Output Temperature Range:
100 to 550 °C
1-Channel Soldering Station, 200 W
Search Keywords:
WX1011N
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,181.54
$1,181.540
10
$1,169.72
$11,697.200
25
$1,158.02
$28,950.500
50 +
$1,146.44
$57,322.000
Tools/3D Models
Product Guides