PCF0805-13-1K8BT1
Welwyn / TT ElectronicsThin Film Nichrome Chip Resistor - 0.1W - 1.8 Kohm ±0.1% - ±5ppm/°C - SMD 0805
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Welwyn / TT Electronics
Part No:
PCF0805-13-1K8BT1
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Thin Film Nichrome Chip Resistor - 0.1W - 1.8 Kohm ±0.1% - ±5ppm/°C - SMD 0805
Search Keywords:
PCF0805131K8BT1
IN STOCK:
5,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$0.9413
$47.065
250
$0.9272
$231.800
500
$0.9133
$456.650
1,250
$0.8996
$1,124.500
2,500
$0.5536
$1,384.000
3,750
$0.4383
$1,643.625
5,000
+
$0.4295
$2,147.500
Product Guides
CUSTOMERS
ALSO BOUGHT
50394-8100
Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Bag
NR3015T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.71A 0.276Ohm DCR 1212 T/R
PJ-051AH
2.0 x 6.0 mm, 5.0 A, Horizontal, Through Hole, Shielded, Dc Power Jack Connector
PCF0805-13-5K1BT1
Thin Film Nichrome Chip Resistor - 0.1W - 5.1 Kohm ±0.1% - ±5ppm/°C - SMD 0805
PCF0805-13-10KBT1
Thin Film Nichrome Chip Resistor - 0.1W - 10 Kohm ±0.1% - ±5ppm/°C - SMD 0805