WINT0603LF111502B
Welwyn / TT ElectronicsThin Film Resistor - 15 kOhms - 0.1 % Tolerance - 1 W - 15 PPM / C - 75 V - PCB Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Welwyn / TT Electronics
Part No:
WINT0603LF111502B
RoHS:
Yes
HTS:
8533210030
COO:
US
Supplier Standard Pack:
1000
Package Type:
Reel
The WINT0603LF111502B is thick film resistor with dimensions: 1.58 mm L x 0.80 mm W x 0.45 mm H. Operating temperature range is from -65 °C to +150 °C.
Search Keywords:
WINT0603LF111502B
IN STOCK:
0
On Order:
1,000
can ship 12/2/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
164 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3750
$375.000
3,000
$0.3429
$1,028.700
5,000
$0.3288
$1,644.000
8,000
$0.3238
$2,590.400
10,000
$0.3190
$3,190.000
15,000
$0.3142
$4,713.000
25,000
$0.3095
$7,737.500
50,000
+
$0.3048
$15,240.000
DOWNLOADS