help desk software
DATA SHEET

03F01-130S1

White Rodgers / Emerson

3/4" Snap Disc - Fan Control - Cut In 130 Degrees F - Cut Out - 115 Degrees F .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
White Rodgers / Emerson
Part No:
03F01-130S1
Alias/AKA:
3F01-130
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Features Easy to remember type numbers -"L" For Limit - "F" For Fan Last three numbers indicate cut-out temperatures on limits and cut-in temperatures on fan controls Mounting holes match standard 3/4" snap discs Tab-to-screw terminal adapters furnished. Function:Close on Rise Cut-In Temperature: 130°F Cut-Out Temperature: 115°F Current Rating: 5 A, 10 A, 21.6 A, 25 A Voltage Rating: 120 VAC, 240 VAC, 277 VAC Product:Snap Disc Control Thermostats Series:3F01
Search Keywords:
03F01130S1
IN STOCK: 70
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.29
$76.450
25
$10.34
$258.500
50
$9.51
$475.500
100
$8.87
$887.000
250
$8.58
$2,145.000
500
$8.22
$4,110.000
1,000 +
$8.10
$8,100.000
Tools/3D Models
Product Guides