03F01-160S1
White Rodgers / Emerson3/4" Snap Disc - Fan Control - Cut In 160 Degrees F - Cut Out - 140 Degrees F .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
White Rodgers / Emerson
Part No:
03F01-160S1
Alias/AKA:
3F01-160
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Features
Easy to remember type numbers -"L" For Limit - "F" For Fan
Last three numbers indicate cut-out temperatures on limits and cut-in temperatures on fan controls
Mounting holes match standard 3/4" snap discs
Tab-to-screw terminal adapters furnished. Application: Fan Control
Motor: 10A @ 120VAC, 5A @ 240VAC
Features: Fixed Temperature
Cut-In Temperature: 160°F
Cut-Out Temperature: 140°F
Switch Action: Close on Rise
Pilot Duty Rating: 125 VA @ 120 Vac, 125 VA @ 277 Vac, 125 VA @ 240 Vac
Search Keywords:
03F01160S1
IN STOCK:
125
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$10.74
$53.700
25
$9.79
$244.750
50
$9.38
$469.000
100
$8.47
$847.000
250
$8.04
$2,010.000
500
$6.28
$3,140.000
1,000
+
$6.12
$6,120.000
Product Guides