help desk software
DATA SHEET

03F01-350S1

White Rodgers / Emerson

3/4" Snap Disc - Fan Control - Cut In 350 Degrees F - Cut Out - 320 Degrees F .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
White Rodgers / Emerson
Part No:
03F01-350S1
Alias/AKA:
3F01-350
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Features Easy to remember type numbers -"L" For Limit - "F" For Fan Last three numbers indicate cut-out temperatures on limits and cut-in temperatures on fan controls Mounting holes match standard 3/4" snap discs Tab-to-screw terminal adapters furnished. Application: Fan Control Motor: 10A @ 120VAC, 5A @ 240VAC Features: Fixed Temperature Cut-In Temperature: 350°F Cut-Out Temperature: 320°F Switch Action: Close on Rise Pilot Duty Rating: 125 VA @ 120 Vac, 125 VA @ 277 Vac, 125 VA @ 240 Vac
Search Keywords:
03F01350S1
IN STOCK: 70
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.21
$56.050
25
$10.16
$254.000
50
$9.70
$485.000
100
$8.74
$874.000
250
$8.26
$2,065.000
500
$6.45
$3,225.000
1,000 +
$6.28
$6,280.000
Tools/3D Models
Product Guides