Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
White Rodgers / Emerson
Part No:
120-901
Alias/AKA:
120-901S1
RoHS:
Yes
HTS:
8505908000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The 120-901 is a heavy-duty Power Contactor With SPST-NO silver alloy Contacts, UL94V-0 case. This 120-Series Contactor is durable and water-resistant. Ideal For high-temperature and high-vibration conditions. Continuous duty cycle, flange mount, 4-isolat
Search Keywords:
120901
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$36.95
$36.950
5
$32.97
$164.850
10
$32.47
$324.700
25
$31.06
$776.500
50
$29.36
$1,468.000
100
$27.23
$2,723.000
250
+
$26.51
$6,627.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66098-9
II+ PIN, 18-16,TIN STRIP
1-66100-9
This strip form socket assembly from TE is intended for use with strip form pin assembly p...
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
3-747579-2
SHLDNG FERRULE, PLTD, BULK PKG
32837-1
TERMINAL,PIDG R 22-16 10