help desk software
DATA SHEET

120-902

White Rodgers / Emerson

Contactor - 100 A - Flange - 15 VDC - SPST-NO - 1 Pole.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
White Rodgers / Emerson
Part No:
120-902
Alias/AKA:
120-902S1
RoHS:
Yes
HTS:
8505908000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 120-902 is a heavy-duty Power Contactor With SPST-NO silver alloy Contacts, UL94V-0 case. This 120-Series Contactor is durable and water-resistant. Ideal For high-temperature and high-vibration conditions. Continuous duty cycle, flange mount, 4-isolat
Search Keywords:
120902
IN STOCK: 280
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.14
$34.140
5
$26.42
$132.100
10
$23.04
$230.400
25
$21.30
$532.500
50
$20.84
$1,042.000
100
$20.41
$2,041.000
250 +
$20.10
$5,025.000
Tools/3D Models
Product Guides