help desk software
DATA SHEET

3F11-180

White Rodgers / Emerson

Bimetal Disc Thermostat Automatic Reset Close on Rise 4-Pin

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
White Rodgers / Emerson
Part No:
3F11-180
Alias/AKA:
03F11-180
RoHS:
No
HTS:
9032100060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Close Temperature (Celsius):
N/A
Close Temperature (Fahrenheit):
N/A
Maximum Current Rating:
15 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
N/A
Set Point Function:
Close on Rise
Open Temperature (Celsius):
N/A
Open Temperature (Fahrenheit):
N/A
Bimetal Disc Thermostat Automatic Reset Close on Rise 4-Pin
Search Keywords:
3F11180
IN STOCK: 120
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.62
$53.100
25
$9.62
$240.500
50
$9.19
$459.500
100
$8.28
$828.000
250
$7.82
$1,955.000
500
$6.11
$3,055.000
1,000 +
$5.95
$5,950.000
Tools/3D Models
Product Guides