help desk software
DATA SHEET

586-105111S1

White Rodgers / Emerson

Contactor - SPST- NO - 200A - Coil: 12VDC 21Ohms - (Formerly known as 586-902) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
White Rodgers / Emerson
Part No:
586-105111S1
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The WHITE-RODGERS 586-105111 ("S1" suffix if present is an internal storage/handling packaging reference) formerly known as the WHITE-RODGERS/STANCOR 586-902, is an Electromechanical Relay designed for general purpose applications. With a coil voltage of 12VDC and a resistance of 21Ohm, this relay offers a reliable and efficient solution for various control and switching operations. It features a single pole, single throw normally open configuration with a contact rating of 200A normally open and 100A normally closed. The compact dimensions of 93.675mm x 83.82mm x 71.044mm make it suitable for installations with space constraints. This relay is equipped with a flange for easy mounting and is a trusted choice for industrial, automotive, and HVAC applications requiring a robust and versatile relay solution.
Search Keywords:
586105111S1
IN STOCK: 110
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$126.83
$126.830
5
$103.39
$516.950
10
$96.13
$961.300
25
$89.17
$2,229.250
50
$87.83
$4,391.500
100
$86.51
$8,651.000
250 +
$85.21
$21,302.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides