586-317111
White Rodgers / EmersonElectromechanical Relay 36VDC 120Ohm 200(NO)/100(NC)A SPDT (( 117.3mm 83.82mm 71.044mm)) Flange General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
White Rodgers / Emerson
Part No:
586-317111
Alias/AKA:
586-317111S1
RoHS:
Yes
HTS:
8505908000
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
36 V
Contact Arrangement:
SPDT
Maximum Current Rating:
200(NO)/100(NC) A
Mounting:
Flange Mount
Operating Temperature:
-40 to 65 °C
Dimension:
117.3 x 83.82 x 71.044 mm
Termination Style:
Screw Terminal
Electromechanical Relay 36VDC 120Ohm 200(NO)/100(NC)A SPDT (( 117.3mm 83.82mm 71.044mm)) Flange General Purpose Relay
Search Keywords:
586317111
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$126.05
$126.050
5
$116.64
$583.200
10
$111.64
$1,116.400
25
$107.05
$2,676.250
50
$104.20
$5,210.000
100
$95.38
$9,538.000
250
+
$92.94
$23,235.000
Product Guides