help desk software
DATA SHEET

70-903

White Rodgers / Emerson

Contactor - 50 A - Flange - 24 VDC - SPST-NO - 1 Pole.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
White Rodgers / Emerson
Part No:
70-903
Alias/AKA:
70-117224S1
RoHS:
Yes
HTS:
8536410045
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 70-903 is a Power Contactor with SPST-NO copper alloy contacts. This 70-series contactor is dust-resistant, continuous duty cycle, flange mount, 4-isolated coil terminals and standard bracket style.
Search Keywords:
70903
IN STOCK: 418
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.28
$52.280
5
$48.90
$244.500
10
$46.64
$466.400
25
$45.26
$1,131.500
50
$43.32
$2,166.000
100
$41.54
$4,154.000
250 +
$40.42
$10,105.000
Tools/3D Models
Product Guides