90-163
White Rodgers / EmersonElectromechanical Relay 24VAC 7.2Ohm 30A 3PST-NO (( 95.25mm 61.315mm 75.77mm)) Flange Contactor Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
White Rodgers / Emerson
Part No:
90-163
Alias/AKA:
90-163S1
RoHS:
Yes
HTS:
8505908000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Contactor
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PST-NO
Maximum Current Rating:
30 A
Mounting:
Flange Mount
Termination Style:
Screw Terminal/Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 65 °C
Electromechanical Relay 24VAC 7.2Ohm 30A 3PST-NO (( 95.25mm 61.315mm 75.77mm)) Flange Contactor Relay
Search Keywords:
90163
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$55.78
$55.780
5
$49.77
$248.850
10
$48.28
$482.800
25
$46.21
$1,155.250
50
$44.31
$2,215.500
100
$40.00
$4,000.000
250
+
$39.40
$9,850.000
Product Guides