90-245
White Rodgers / EmersonElectromechanical Relay 120VAC 224Ohm 30A (( 50.8mm 59mm 66.3mm)) Flange Contactor Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
White Rodgers / Emerson
Part No:
90-245
Alias/AKA:
90-245S1
RoHS:
No
HTS:
8536490065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Current Rating:
30 A
Contact Arrangement:
N/A
DC Coil Voltage:
N/A
AC Coil Voltage:
120 V
Termination Style:
Screw Terminal
Mounting:
Flange Mount
Electromechanical Relay 120VAC 224Ohm 30A (( 50.8mm 59mm 66.3mm)) Flange Contactor Relay
Search Keywords:
90245
IN STOCK:
69
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$23.41
$23.410
10
$20.89
$208.900
25
$20.27
$506.750
50
$19.68
$984.000
100
$17.26
$1,726.000
250
$16.80
$4,200.000
500
+
$13.12
$6,560.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ELXZ350ELL331MJ16S
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105°C Automotive Bul...
19221-0235
Ring Tongue Terminal - Flat Sided, Tubular (Battery Lugs) - 3/8 Stud Size - 0.625" (15.88m...
EEU-FC2A391L
Cap Aluminum Lytic 390uF 100V 20% (16 X 35.5mm) Radial 7.5mm 1730mA 5000h 105°C Automotive...