90-340
White Rodgers / EmersonElectromechanical Relay 24VAC 17.5Ohm DPDT (( 47.22mm 53.6mm 60.32mm)) Flange Enclosed Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
White Rodgers / Emerson
Part No:
90-340
Alias/AKA:
90-340S1
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Coil Resistance:
17.5 Ohm
Electromechanical Relay 24VAC 17.5Ohm DPDT (( 47.22mm 53.6mm 60.32mm)) Flange Enclosed Relay
Search Keywords:
90340
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$17.292
$17.292
5
$15.720
$78.600
25
$14.340
$358.500
50
$13.740
$687.000
100
$12.220
$1,222.000
250
$11.760
$2,940.000
500
$8.970
$4,485.000
1,000
+
$8.840
$8,840.000
Product Guides