91-901
White Rodgers / EmersonElectromechanical Relay 24VAC 17.5Ohm DPDT (( 47.22mm 53.6mm 60.32mm)) Flange Enclosed Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
White Rodgers / Emerson
Part No:
91-901
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
N/A
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VAC 17.5Ohm DPDT (( 47.22mm 53.6mm 60.32mm)) Flange Enclosed Relay
Search Keywords:
91901
This product is not in stock and cannot be back-ordered
Product Guides