T40-24F2
White Rodgers / EmersonPower TransFormers - 208/240 - 50/60 Hz - Secondary 24V - 1.67A -VA 40
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
White Rodgers / Emerson
Part No:
T40-24F2
RoHS:
Yes
HTS:
8504314065
COO:
MX
Supplier Standard Pack
1
Power TransFormers
Dimensions 3.25" W x 2.75" H x 2.19" D
Frequency 50/60 Hz
Mounting Hole Size 2.81 "
Mounting Type Panel Mount
Number of Outlets 1
Output Current 1,67 A
Phase 1
Power Rating 40 VA
Primary Voltage 208/240 VAC
Secondary Current 1.67 A
Seco
Search Keywords:
T4024F2
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$35.42
$35.420
25
$10.48
$262.000
100
$9.73
$973.000
250
$9.08
$2,270.000
500
+
$8.73
$4,365.000
Product Guides