Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
00.702.0323.9
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Length:
1 m
Type:
Flat Cable
Number of Conductors:
7
Flat Cable 7Conductors 300V Blue 1m
Search Keywords:
0070203239
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
2
+
$13.86
$27.720
Product Guides