Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
01.001.5753.0
RoHS:
Yes
HTS:
8547200000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Housing Middle Section
Dimension:
44.8 x 33.5 x 96 mm
Operating Temperature:
N/A
Connector Accessories Housing Middle Section Polyamide 6 Box
Search Keywords:
0100157530
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Manufacturer Stock:
2
can ship
12/2/24
Minimum Order:
10
Available in less than min:
2
Factory Lead-Time
3 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$4.981
$4.981
10
$4.528
$45.280
50
$3.165
$158.250
250
$2.862
$715.500
500
$2.802
$1,401.000
1,000
$2.774
$2,774.000
2,500
$2.746
$6,865.000
5,000
$2.719
$13,595.000
7,500
+
$2.692
$20,190.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1473005-4
200 Position SODIMM DDR2 SDRAM Socket Surface Mount, Right Angle
1478762-9
D Sub Backshell - ADK Series - DE - 180° - Metal Body.
05.583.0053.0
Connector Accessories Universal Foot
215297-7
7P HV100 REC CON. TE, 7.0MM
01.001.5593.0
Connector Accessories End Cover with Label Holder Polyamide 6 Box